Manufacturer Part #
74LVC138ABQ,115
74LVC Series 3.6 V Inverting 3-to-8 Line Decoder/Demultiplexer - DHVQFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DHVQFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Nexperia 74LVC138ABQ,115 - Technical Attributes
Attributes Table
| Logic Circuit: | Decoder/Demux |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.65|3.6V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 2.7ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 4pF |
| No of Inputs: | 3 |
| No of Outputs: | Eight |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 16 |
| Quiescent Current: | 0.1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DHVQFN-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LVC138ABQ,115 is a 3-to-8 line decoder/demultiplexer. Its core supply voltage ranges from 1.2 V to 3.6 V.
Features:
- 5 V tolerant inputs for interfacing with 5 V logic
- Wide supply voltage range from 1.2 V to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- Demultiplexing capability
- Multiple input enable for easy expansion
- Ideal for memory chip select decoding
- Mutually exclusive outputs
- Output drive capability 50 Ω transmission lines at 125 °C
- Specified from −40 °C to +85 °C and −40 °C to +125 °C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-16
Mounting Method:
Surface Mount