
Manufacturer Part #
74LVC14APW,118
74LVC Series 3.6 V Hex Inverting Schmitt Trigger with 5V Tolerant Input-TSSOP-14
Product Specification Section
Nexperia 74LVC14APW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC14APW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 1.65V to 3.6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 3.2ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 4pF |
No of Inputs: | 6 |
No of Outputs: | Six |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 14 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0701
7,500
$0.0683
10,000
$0.0678
25,000
$0.0664
37,500+
$0.0649
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount