74LVC1G66GV-Q100,1 in Reel by Nexperia | A/LVC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G66GV-Q100,1

74LVC Series SOT753 Surface Mount Automotive Grade SPST Analog Switch

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Nexperia 74LVC1G66GV-Q100,1 - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 0.1µA
Power Dissipation: 0.25W
Propagation Delay: 0.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 2pF
No of Inputs: 1
No of Outputs: Single
No of Pins: 5
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$167.10
USD
Quantity
Unit Price
3,000
$0.0557
9,000
$0.0543
15,000
$0.0537
30,000
$0.0528
60,000+
$0.0515
Product Variant Information section