Manufacturer Part #
74LVC2G17DW-7
74LVC Series 1.65 to 5.5 V SMT Dual Schmitt Trigger Buffers - SOT-363 -6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
Diodes Incorporated 74LVC2G17DW-7 - Product Specification
Diodes Incorporated 74LVC2G17DW-7 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | A/LVC/H |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65|5.5V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0425
9,000
$0.0415
15,000
$0.041
45,000
$0.04
75,000+
$0.0392
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount