text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC594APW,118

74LVC Series 3.6 V SMT 8-Bit Shift Register with Output Register - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Nexperia 74LVC594APW,118 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|3.6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74LVC594APW,118 is a 8 bit shift register with output register, available in surface mount TSSOP-16 package.

This device is fully specified for partial Power-dowapplications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device wheit is powered down.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Balanced propagatiodelays
  • All inputs have Schmitt-trigger action
  • Complies with JEDEC standard JESD8-B/JESD36
  • ESD protection:
    • HBM JESD22-A114-D exceeds 2000 V
    • CDM JESD22-C101-C exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C.

Applications:

  • Serial-to-parallel data conversion
  • Remote control holding register

 

 

Pricing Section
Global Stock:
5,000
USA:
5,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
2,500
$0.46
5,000
$0.455
7,500+
$0.45
Product Variant Information section