Manufacturer Part #
MC74LVX8053DR2G
74LVX Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74LVX8053DR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Mux/Demux |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 3 |
| Supply Voltage-Nom: | 2|6V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.305
7,500
$0.30
12,500+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount