Manufacturer Part #
74VHCT125PW,118
74VHCT Series 5.5 V 3-State Non-Inverting Quad Buffer Driver - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
Nexperia 74VHCT125PW,118 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| High Level Output Current: | 8mA |
| Low Level Output Current: | 8mA |
| No of Pins: | 14 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount