text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT125PW,118

74VHCT Series 5.5 V 3-State Non-Inverting Quad Buffer Driver - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Nexperia 74VHCT125PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/VHC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
High Level Output Current: 8mA
Low Level Output Current: 8mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,937.50
USD
Quantity
Unit Price
2,500+
$0.775
Product Variant Information section