text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT541AMTCX

74VHCT Series 5.5 V Octal Buffer/Line Driver 3-STATE Output - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
onsemi 74VHCT541AMTCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74VHCT541A Series is a advanced high-speed CMOS device fabricated with silicon gate CMOS technology.

It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages

Features:

  • High Speed tPD = 5.5 ns (typ) at VCC = 5 V
  • Low power dissipation ICC = 4 µA (max) at TA = 25°C
  • Power down protection is provided on all inputs and outputs
  • Pin and function compatible with 74HCT541

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.25
7,500
$0.245
12,500+
$0.24
Product Variant Information section