text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC138DR2G

74VHC Series 2 to 5.5 V CMOS 3-To-8 Line Decoder - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHC138DR2G - Technical Attributes
Attributes Table
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74VHC138 is an advanced high speed CMOS 3-to-8 decoder fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

When the device is enabled, three Binary Select inputs (A0 - A2) determine which one of the outputs (Y0 - Y7) will go Low. When enable input E3 is held Low or either E2bar or E1bar is held High, decoding function is inhibited and all outputs go high. E3, E2bar, and E1bar inputs are provided to ease cascade connection and for use as an address decoder for memory systems. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.

Features:

  • High Speed: tPD = 5.7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 4 mA (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: HBM > 2000 V; Machine Model > 200 V
  • Chip Complexity: 122 FETs or 30.5 Equivalent Gates
  • These devices are available in Pb-free package(s)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22,500
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$865.00
USD
Quantity
Unit Price
2,500
$0.176
5,000
$0.173
7,500
$0.172
10,000
$0.171
12,500+
$0.168
Product Variant Information section