Manufacturer Part #
MC74VHC1G08DTT1G
MC74VHC1G08 Series 2 to 5.5 SMT Single 2 Input AND Gate - SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74VHC1G08DTT1G - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 5.5V |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74VHC1G08 is an advanced high speed CMOS 2-input AND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.
The MC74VHC1G08 input structure provides protection when voltages up to 7.0 V are applied, regardless of the supply voltage. This allows the MC74VHC1G08 to be used to interface 5.0 V circuits to 3.0 V circuits.
Key Features:
- High Speed: tPD = 3.5 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Pin and Function Compatible with Other Standard Logic Families
- Chip Complexity: FETs = 62
- Pb-Free Packages are Available
Learn more about the MC74VHC1G0x Family of Single Gate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0744
9,000
$0.0726
12,000
$0.0721
30,000
$0.0705
45,000+
$0.069
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount