text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1GT04DFT1G

Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
onsemi MC74VHC1GT04DFT1G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 5.5V
Propagation Delay: 7.7ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 1
High Level Output Current: 8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,016.40
USD
Quantity
Unit Price
3,000
$0.0319
9,000
$0.0312
15,000
$0.0308
60,000
$0.0299
90,000+
$0.0293
Product Variant Information section