text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC86DTR2G

MC74VHC86 Series 2 to 5.5 V CMOS Quad 2-Input Exclusive OR Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHC86DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MC74VHC86 is an advanced high speed CMOS 2−input Exclusive−OR gate fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7 V, allowing the interface of 5 V systems to 3 V systems.

Key Features:

  • High Speed: tPD = 4.8 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 2 µA (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance:
    • Human Body Model (HBM) > 2000 V
    • Machine Model > 200 V
  • Chip Complexity: 56 FETs or 14 Equivalent Gates
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$732.00
USD
Quantity
Unit Price
2,500
$0.0992
5,000
$0.0976
10,000
$0.0959
12,500
$0.0954
37,500+
$0.0923
Product Variant Information section