text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT74D,118

74ABT Series 5 V Dual Positive Edge-Triggered D-Type Flip-Flop SMT - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74ABT74D,118 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: ABT
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,000.00
USD
Quantity
Unit Price
2,500
$0.40
5,000
$0.395
7,500
$0.392
10,000+
$0.388
Product Variant Information section