Manufacturer Part #
MC74ACT00DR2G
MC74ACT Series 4.5 - 5.5 V Quad 2 Input NAND Gate - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
onsemi MC74ACT00DR2G - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| Family: | ACT/Q |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.137
5,000
$0.136
7,500
$0.135
12,500
$0.134
25,000+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount