text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT05DTR2G

Hex Inverter with Open-Drain Outputs; TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT05DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ACT/Q
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
57,500
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$732.00
USD
Quantity
Unit Price
2,500
$0.0992
5,000
$0.0976
10,000
$0.0959
12,500
$0.0954
37,500+
$0.0923
Product Variant Information section