Manufacturer Part #
MC74ACT273DWR2G
74ACT Series 2 to 6 V Octal D-Type Flip-Flop - SOIC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
onsemi MC74ACT273DWR2G - Product Specification
onsemi MC74ACT273DWR2G - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | ACT/Q |
| No of Functions / Channels: | 8 |
| Supply Voltage-Nom: | 2V to 6V |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74ACT273DWR2G is an octal D flip−flop with individual D inputs and Q outputs, available in a SOIC-20 package.
The device is useful for applications where the true output only is required and the Clock and Master Reset are common to all storage elements.
Features:
- Ideal Buffer for MOS Microprocessor or Memory
- Eight Edge-Triggered D Flip−Flops
- Buffered Common Clock
- Buffered, Asynchronous Master Reset
- Outputs Source/Sink 24 mA
- ′ACT273 Has TTL Compatible Inputs
- Pb−Free Packages are Available
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.32
3,000
$0.315
10,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount