text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC374DWG

74AC Series 2 to 6 V Octal D−Type Flip−Flop with 3−State Outputs - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC374DWG - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: C/AC
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2888
Multiple Of:
38
Total
$678.68
USD
Quantity
Unit Price
38
$0.255
190
$0.245
950
$0.24
2,850
$0.235
7,600+
$0.225
Product Variant Information section