text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT16374ATPVG

FCT LOG 5V DD 16-BIT HD

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74FCT16374ATPVG - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: FCT
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 7.5mA
Propagation Delay: 6.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 3.5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 48
Quiescent Current: 5µA
Moisture Sensitivity Level: 1
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
570
Multiple Of:
30
Total
$353.40
USD
Quantity
Unit Price
570
$0.62
1,140
$0.61
1,710
$0.605
2,850
$0.60
5,700+
$0.585
Product Variant Information section