Manufacturer Part #
74FCT244ATSOG8
8 BIT COMPARATOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 74FCT244ATSOG8 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | FCT |
| No of Functions / Channels: | 8 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.75V to 5.25V |
| Supply Current: | 5mA |
| Propagation Delay: | 4.8ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 6pF |
| No of Inputs: | 8 |
| No of Outputs: | Eight |
| High Level Output Current: | -15mA |
| Low Level Output Current: | 64mA |
| No of Pins: | 20 |
| Quiescent Current: | 0.01mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.47
2,000
$0.46
4,000
$0.455
5,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount