Manufacturer Part #
74LV132BQ,115
74LV Series 3.3 V Surface Mount Quad 2-Input NAND Schmitt Trigger - DHVQFN-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DHVQFN-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74LV132BQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LV132BQ,115 - Technical Attributes
Attributes Table
| Logic Circuit: | Schmitt Trigger |
| Family: | A/LVT/C/H |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 1V to 5.5V |
| Package Style: | DHVQFN-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LV132BQ is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC132 and 74HCT132.
The 74LV132 contains four 2-input NAND gates which accept standard input signals. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features:
- Wide operating voltage: 1.0 V to 5.5 V
- Optimized for low voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Typical output ground bounce < 0.8 V at VCC = 3.3 V and Tamb = 25 Cel
- Typical HIGH-level output voltage (VOH) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 Cel
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel
Applications:
- Wave and pulse shapers for highly noisy environments
- Astable multivibrators
- Monostable multivibrators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
9,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-14
Mounting Method:
Surface Mount