text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX125MTC

74LCX Series 3.6 V Low Voltage Quad Buffer with 5V Tolerant Inputs and Output

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74LCX125MTC - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: VCX/LCX
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 7.2ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74LCX125 Series contains four independent non-inverting buffers with 3-STATE outputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.  

The 74LCX125 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs
  • 2.3 V-3.6 V VCC specifications provided
  • 6.0 ns tpd max (VCC = 3.3 V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions 
  • ESD performance Human body model 2000 V Machine model 150 V
  • Leadless DQFN Package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
13 Weeks
Minimum Order:
5472
Multiple Of:
96
Total
$684.00
USD
Quantity
Unit Price
1
$0.134
250
$0.131
1,000
$0.128
3,000
$0.125
12,500+
$0.12
Product Variant Information section