text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX38MTCX

74LCX38 Series 3.6 V Open Drain Low Voltage Quad 2-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74LCX38MTCX - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: VCX/LCX
No of Functions / Channels: 4
Output Characteristics: O-DRN
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: ±100mA
Propagation Delay: 6.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
No of Inputs: 2
No of Outputs: Single
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$965.00
USD
Quantity
Unit Price
2,500
$0.195
5,000
$0.193
7,500
$0.191
10,000
$0.19
12,500+
$0.187
Product Variant Information section