text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX74MTCX

74LCX Series 3.6 V Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi 74LCX74MTCX - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: VCX/LCX
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74LCX74 Series is a dual D-type flip-flop with Asynchronous Clear and Set inputs and complementary (Q, Q#) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse.

After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input

Features:

  • 5 V tolerant inputs and outputs
  • 2.3 V-3.6 V VCC specifications provided
  • 7.0 ns tPD max (VCC = 3.3 V), 10 µA ICC max
  • Power-down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance Human Body Model 2000 V Machine Model 200 V
  • Leadless Pb-Free DQFN package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

View the Series of D-Type Flip Flops

Pricing Section
Global Stock:
2,500
Germany:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
10,000+
$0.198
Product Variant Information section