CBTD3384PW,118 in Reel by Nexperia | Bus Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CBTD3384PW,118

CBTD Series 5-Bit Output Enable10-Bit Level Shifting Bus Switch - TSSOP-24

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia CBTD3384PW,118 - Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Switch
No of Functions / Channels: 1
Supply Voltage-Nom: 5V
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications

The CBTD3384PW,118 is a 10-bit high-speed TTL-compatible bus switch. Its core supply voltage ranges from 4.5 to 5.5 V.

Features:

  • Designed to be used in 5 V to 3.3 V level shifting applications
  • 5 Ω switch connection between two ports
  • TTL-compatible control input levels
  • Multiple package options
  • Latch-up protection exceeds 100 mA per JESD78
  • ESD protection:
  • HBM JESD22-A114F exceeds 2000 V
  • CDM JESD22-C101C exceeds 1000 V
  • Specified from -40 °C to +85 °C

Applications:

  • Industrial
  • Automotive

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$675.00
USD
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
10,000+
$0.26
Product Variant Information section