Manufacturer Part #
PI5C3257QE
Quad 2:1 Multiplexer / Demultiplexer 5 V Surface Mount Bus Switch - QSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:97 per Tube Package Style:QSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI5C3257QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Pericom Saronix-eCera PI5C3257QE - Technical Attributes
Attributes Table
| Family: | PI5 |
| Logic Circuit: | Mux/Demux |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 5V |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
97
$0.148
485
$0.144
2,425
$0.14
4,850
$0.138
14,550+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
QSOP-16
Mounting Method:
Surface Mount