Manufacturer Part #
74VHC08MTCX
74VHC Series High Speed CMOS Quad 2-Input AND Gate - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
onsemi 74VHC08MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2V to 5.5V |
| No of Inputs: | 8 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74VHC08 Series is an advanced high speed CMOS 2 Input AND Gate fabricated with silicon gate CMOS technology
It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation
This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages
Features:
- High Speed tPD = 4.3 ns (typ) at TA = 25°C
- High noise immunity VNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs
- Low power dissipation ICC = 2 µA (Max) @ TA = 25°C
- Low noise VOLP = 0.8 V (max)
- Pin and function compatible with 74HC08
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.132
5,000
$0.131
7,500
$0.13
12,500
$0.129
25,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount