text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT30D-Q100J

74AHCT Series 5 V Surface Mount 8-Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AHCT30D-Q100J - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Output Characteristics: 1-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOT-108-1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$885.00
USD
Quantity
Unit Price
2,500
$0.179
5,000
$0.177
7,500
$0.176
10,000
$0.175
12,500+
$0.172
Product Variant Information section