text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G11GW-Q100H

74LVC Series 5.5 V 32 mA Surface Mount Single 3-Input AND Gate - SC-88

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Nexperia 74LVC1G11GW-Q100H - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
9,000+
$0.20
Product Variant Information section