text.skipToContent text.skipToNavigation

Référence fabricant

BU4S584G2-TR

BU Series 9.5 V Surface Mount Single Schmitt Inverter - SSOP5

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM BU4S584G2-TR - Caractéristiques techniques
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 16V
Style d'emballage :  SSOP-5
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BU4S584G2-TR is a General Purpose CMOS Single Schmitt Trigger Inverter with operating supply voltage ranging from 3 V to 16 V.

Features:

  • Low power consumption
  • Wide operating supply voltage (3 to 16 (18)V)
  • High input impedance
  • High fan out
  • L-TTL2 input and LS-TTL1 input can be driven directly
  • Pin compatible with 4S, 4000B series
  • Function compatible with 4S, 4000B series
  • Wide lineup of package

Applications:

  • Suitable for use where low power consumption and a high degree of noise tolerance are required.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
720,00 $
USD
Quantité
Prix unitaire
3 000
$0.24
6 000
$0.235
15 000+
$0.23
Product Variant Information section