text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4S81G2-TR

BU4S81G2 Series 16 V Surface Mount AND Gate - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU4S81G2-TR - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Supply Voltage-Nom: 3V to 16V
Supply Current: 1µA
Power Dissipation: 0.67W
Propagation Delay: 90ns
Operating Temperature: -40°C to +85°C
Capacitance: 5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 5
Quiescent Current: 1µA
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
9,000
$0.25
15,000+
$0.245
Product Variant Information section