Manufacturer Part #
MC74VHC1G01DFT1G-Q
Single 2-Input NAND Gate, Open Drain
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
onsemi MC74VHC1G01DFT1G-Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74VHC1G01DFT1G-Q - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| Supply Voltage-Nom: | 2V to 5.5V |
| Power Dissipation: | 332mW |
| Propagation Delay: | 8ns |
| Operating Temperature: | -55°C to +125°C |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -8mA |
| Low Level Output Current: | 8mA |
| No of Pins: | 5 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0247
9,000
$0.0241
30,000
$0.0235
60,000
$0.0232
120,000+
$0.0225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount