text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G02DFT2G-Q

74VHC Series 1 Channel 5.5 V 8 mA SMT Automotive 2-Input NOR Gate IC - SOT-353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHC1G02DFT2G-Q - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 332mW
Propagation Delay: 6.4ns
Operating Temperature: -55°C to +125°C
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
164,999
Factory Lead Time:
11 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$698.40
USD
Quantity
Unit Price
3,000
$0.0203
12,000
$0.0198
30,000
$0.0194
75,000
$0.019
120,000+
$0.0185
Product Variant Information section