text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G03DFT1G-Q

Single 2-Input NOR Gate, Open Drain

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHC1G03DFT1G-Q - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 332mW
Propagation Delay: 7.5ns
Operating Temperature: -55°C to +125°C
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
99,000
Factory Lead Time:
11 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.0247
9,000
$0.0241
30,000
$0.0235
60,000
$0.0232
120,000+
$0.0225
Product Variant Information section