text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1GT02DFT2G-Q

Logic Gates LOG CMOS GATE NOR SNGL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
onsemi MC74VHC1GT02DFT2G-Q - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 332mW
Propagation Delay: 4.5ns
Operating Temperature: -55°C to +125°C
Capacitance: 4pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1mA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
42000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$718.20
USD
Quantity
Unit Price
3,000
$0.0179
12,000
$0.0174
30,000
$0.0171
75,000
$0.0168
120,000+
$0.0163
Product Variant Information section