text.skipToContent text.skipToNavigation

Manufacturer Part #

NB7L86AMNG

Logic Gates SIGE DIFFERENTIAL SMART GATE WITH OUTPUT LEVEL SELECT

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB7L86AMNG - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 2.375V to 3.465V
Supply Current: 30mA
Propagation Delay: 165ps
Operating Temperature: -40°C to +85°C
No of Inputs: 2
No of Outputs: Single
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,343
Factory Lead Time:
13 Weeks
Minimum Order:
123
Multiple Of:
123
Total
$2,995.05
USD
Quantity
Unit Price
123+
$24.35
Product Variant Information section