Manufacturer Part #
NC7SV17P5X
NC7SV17 Series 3.6 V TinyLogic® Surface Mount ULP-A Single Buffer - SC-70-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NC7SV17P5X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SV17P5X - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 0.9V to 3.6V |
| Power Dissipation: | 0.15W |
| Propagation Delay: | 1.5ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 2pF |
| No of Inputs: | 1 |
| No of Outputs: | Single |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 5 |
| Quiescent Current: | 0.9µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7SV17 Series is a Single buffer with Schmitt trigger input Ultra Low Power (ULP-A) Series of TinyLogic. ULP-A is ideal for applications that require extreme high speed, high drive, and low power.
This product is designed for a wide low-voltage operating range(0.9 V to 3.6 V Vcc) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best-in-class low power operation.
Features:
- 0.9V to 3.6V VCC supply operation
- 3.6V overvoltage tolerant I/O's at Vcc from 0.9 V to 3.6 V
- Extremely High Speed tPD
- 1.5 ns typ for 2.7 V to 3.6 V Vcc
- 1.8 ns typ for 2.3 V to 2.7 V Vcc
- 2.0 ns typ for 1.65 V to 1.95 V Vcc
- 3.2 ns typ for 1.4 V to 1.6 V Vcc
- 5.9 ns typ for 1.1 V to 1.3 V Vcc
- 12.0 ns typ for 0.9 V Vcc
- Power-Off high impedance inputs and outputs
- High Static Drive (IOH/IOL)
- ±24 mA @ 3.00 V Vcc
- ±18 mA @ 2.30 V Vcc
- ±6 mA @ 1.65 V Vcc
- ±4 mA @ 1.4 V Vcc
- ±2 mA @ 1.1 V Vcc
- ±0.1 mA @ 0.9 V Vcc
- Uses patented Quiet Series noise/EMI reduction circuitry
- Ultra small MicroPaK leadfree package
- Ultra low dynamic power
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0523
9,000
$0.051
15,000
$0.0504
30,000
$0.0496
60,000+
$0.0484
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount