text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ32L6X

NC7SZ32 Series 5.5 V Surface Mount TinyLogic®UHS 2-Input OR Gate - MicroPak-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SZ32L6X - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
19 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$784.50
USD
Quantity
Unit Price
5,000
$0.0532
10,000
$0.0523
20,000
$0.0515
25,000
$0.0513
75,000+
$0.0497
Product Variant Information section