Manufacturer Part #
NC7SZ58FHX
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:UDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
onsemi NC7SZ58FHX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SZ58FHX - Technical Attributes
Attributes Table
| Logic Circuit: | Multiple Function |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 812mW |
| Propagation Delay: | 3.4ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 2pF |
| No of Inputs: | 3 |
| No of Outputs: | Single |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 6 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | UDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0446
15,000
$0.0435
20,000
$0.0432
50,000
$0.0424
75,000+
$0.0415
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UDFN-6
Mounting Method:
Surface Mount