text.skipToContent text.skipToNavigation

Manufacturer Part #

5V49EE503NLGI8

PROGRAMMABLE PLL AND VCXO

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5V49EE503NLGI8 - Technical Attributes
Attributes Table
Type: Generator
Interface Type: I2C
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,850.00
USD
Quantity
Unit Price
2,500+
$3.14
Product Variant Information section