85314BGI-01LFT in Reel by Renesas | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

85314BGI-01LFT

5 LVPECL OUT BUFFER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 85314BGI-01LFT - Technical Attributes
Attributes Table
Type: Skew Management Clock
Input Capacitance: 4pF
Clock Output Frequency - Max: 700MHz
Supply Voltage-Nom: 2.375V to 3.8V
Input Type: LVDS/LVPECL
Output Type: LVPECL
Operating Temp Range: 40°C to 85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$14,910.00
USD
Quantity
Unit Price
3,000+
$4.97
Product Variant Information section