text.skipToContent text.skipToNavigation

Manufacturer Part #

8SLVD1204NLGI8

IC CLK BUFFER 2:4 2GHZ 16VFQFN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8SLVD1204NLGI8 - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 2pF
Clock Input Frequency - Max: 2GHz
Clock Output Frequency - Max: 2GHz
Supply Voltage-Nom: 2.375V to 2.625V
Input Type: LVDS/LVPECL
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,250.00
USD
Quantity
Unit Price
2,500+
$3.30
Product Variant Information section