text.skipToContent text.skipToNavigation

Manufacturer Part #

8V89307BNLG

10 GIGABIT ETHERNET WAN PLL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8V89307BNLG - Technical Attributes
Attributes Table
Type: Synthesizer
Interface Type: I2C
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$6,293.28
USD
Quantity
Unit Price
168+
$37.46
Product Variant Information section