Manufacturer Part #
9DB633AGILF
PCI EXPRESS BUFFER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TSSOP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 9DB633AGILF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 9DB633AGILF - Technical Attributes
Attributes Table
| Type: | Differential |
| Interface Type: | SMBUS |
| Input Capacitance: | 5pF |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Output Type: | HCSL |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$3.01
300
$2.98
450
$2.97
600
$2.95
750+
$2.92
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TSSOP-28
Mounting Method:
Surface Mount