text.skipToContent text.skipToNavigation

Manufacturer Part #

9DB833AGLF

PCIE GEN3 ZDB

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DB833AGLF - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 166MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: HCSL
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
156
Multiple Of:
39
Total
$453.96
USD
Quantity
Unit Price
39
$2.91
312
$2.88
468
$2.87
624
$2.86
780+
$2.82
Product Variant Information section