text.skipToContent text.skipToNavigation

Manufacturer Part #

9FGU0241AKILF

9FGU0241: 2-Output 1.5 V PCIe Gen1-2-3 Clock Generator w/ Zo=100 ohms - VFQFPN-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9FGU0241AKILF - Technical Attributes
Attributes Table
Type: Generator
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 27MHz
Clock Output Frequency - Max: 100MHz
Supply Voltage-Nom: 1.425V to 1.575V
Input Type: LVDS
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  VFQFPN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
225
Multiple Of:
75
Total
$443.25
USD
Quantity
Unit Price
75
$1.99
225
$1.97
375
$1.96
1,125
$1.93
1,875+
$1.91
Product Variant Information section