text.skipToContent text.skipToNavigation

Manufacturer Part #

9FGV0841AKLFT

8 O/P 1.8V PCIE CLOCK GEN, ZO=100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9FGV0841AKLFT - Technical Attributes
Attributes Table
Type: Generator
Interface Type: PCI Express
Clock Input Frequency - Max: 100MHz
Supply Voltage-Nom: 1.7V to 1.9V
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,650.00
USD
Quantity
Unit Price
2,500+
$1.86
Product Variant Information section