text.skipToContent text.skipToNavigation

Manufacturer Part #

CY22392FXI

CY22392 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Infineon CY22392FXI - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 7pF
Clock Input Frequency - Max: 150MHz
Clock Output Frequency - Max: 166MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: LVTTL
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1920
Multiple Of:
96
Total
$30,547.20
USD
Quantity
Unit Price
96
$16.06
192+
$15.91
Product Variant Information section