Manufacturer Part #
CY2309SXC-1H
CY2309 Series 9 Output 3.3 V 133 MHz Buffer / Driver SMT - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
Infineon CY2309SXC-1H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
06/27/2025 Details and Download
Labeling Change
02/11/2025 Details and Download
Molding Compound Change
12/09/2024 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
Obsolete
Obsolete
Infineon CY2309SXC-1H - Technical Attributes
Attributes Table
| Type: | Clock Driver |
| Input Capacitance: | 7pF |
| Clock Input Frequency - Max: | 133MHz |
| Clock Output Frequency - Max: | 133.33MHz |
| Supply Voltage-Nom: | 3V to 3.6V |
| Input Type: | LVTTL/LVCMOS |
| Output Type: | LVCMOS |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
48
$4.21
144
$4.15
192
$4.13
480
$4.08
720+
$4.03
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount