text.skipToContent text.skipToNavigation

Manufacturer Part #

PI49FCT3807DQE

1 to 10 3.3 V Surface Mount Low Skew Fast CMOS Clock Driver - QSOP-20

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI49FCT3807DQE - Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 156MHz
Supply Voltage-Nom: 3.3V
Package Style:  QSOP-20
Mounting Method: Surface Mount
Features & Applications
The PI49FCT3807DQE is a high-speed and low-noise 1:10 Clock Buffer, available in surface mount QSOP-20 package.

This clock buffer is mainly designed to target networking applications that require low-skew, low-jitter, and high-frequency clock distribution.

Features:

  • High Frequency >156 MHz
  • High-speed, low-noise, non-inverting buffer
  • Low-skew (<250ps) between any two output clocks
  • Low duty cycle distortion <250ps
  • Low propagation delay <2.5ns  
  • Multiple VDD, GND pins for noise reduction
  • 3.3 V supply voltage  with 5 V input tolerant
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
275
Multiple Of:
55
Total
$152.63
USD
Quantity
Unit Price
55
$0.57
275
$0.555
1,100
$0.54
2,750
$0.53
6,875+
$0.51
Product Variant Information section